Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1101/8 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88K1939
Product RangeFIT GRP 110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.130 |
| 3+ | $161.300 |
| 5+ | $154.720 |
| 10+ | $144.840 |
| 25+ | $134.310 |
| 50+ | $127.720 |
| 100+ | $121.140 |
| 250+ | $114.560 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$175.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1101/8 BK005Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88K1939
Product RangeFIT GRP 110 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter2.362mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 110 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G1101/8 BK005 is an Expandable Braided Polyester Sleeving. Alpha GRP is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. This sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 32 Number of carriers
- 1 Number of yarns
- 32 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 110 Series
Sleeving Material
PE (Polyester)
Internal Diameter
2.362mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
