Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | FCLR1/8 CL005Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 42M5273 |
| Product Range | FIT CLEAR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.120 |
| 2+ | $365.660 |
| 5+ | $358.200 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$373.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | FCLR1/8 CL005Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 42M5273 |
| Product Range | FIT CLEAR Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.125" |
| I.D. Supplied - Metric | 3.18mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 100ft |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Imperial | 0.062" |
| I.D. Recovered Max - Metric | 1.57mm |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| Product Range | FIT CLEAR Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 3.18mm |
| Length - Imperial | 100ft |
| I.D. Recovered Max - Imperial | 0.062" |
| Shrink Tubing / Boot Material | PVDF (Polyvinylidene Fluoride) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.125" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 30.5m |
| I.D. Recovered Max - Metric | 1.57mm |
| Product Range | FIT CLEAR Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
