Print Page
F2213/64 CL059
Heat Shrink Tubing, FIT 221, Pk of 40 6" Pieces, 2:1, 0.046 ", 1.169 mm, Transparent, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2213/64 CL059Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37F6980
Product RangeFIT 221 Series
Your Part Number
236 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.770 |
| 5+ | $29.980 |
| 10+ | $28.500 |
| 25+ | $27.160 |
| 50+ | $25.570 |
| 100+ | $24.150 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$35.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/64 CL059Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37F6980
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F2213/64 CL059 is a clear Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.58mm
Product Range
FIT 221 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
