Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/32 CL018Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 28B5588 |
| Product Range | FIT 221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.370 |
| 5+ | $66.320 |
| 10+ | $62.590 |
| 25+ | $61.340 |
| 50+ | $60.090 |
Price for:Reel of 65
Minimum: 1
Multiple: 1
$68.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2213/32 CL018Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 28B5588 |
| Product Range | FIT 221 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.093" |
| I.D. Supplied - Metric | 2.36mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 65ft |
| Length - Metric | 19.812m |
| I.D. Recovered Max - Imperial | 0.046" |
| I.D. Recovered Max - Metric | 1.17mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | FIT 221 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 2.36mm |
| Length - Imperial | 65ft |
| I.D. Recovered Max - Imperial | 0.046" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.093" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 19.812m |
| I.D. Recovered Max - Metric | 1.17mm |
| Product Range | FIT 221 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
