Print Page
F2211/4 GR103
Heat Shrink Tubing, FIT 221, Pack of 25 4' Pieces, 2:1, 0.25 ", 6.35 mm, Green, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 GR103Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97F8944
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.850 |
| 2+ | $111.450 |
| 4+ | $105.120 |
| 10+ | $98.790 |
| 20+ | $90.550 |
| 40+ | $87.390 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$122.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/4 GR103Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.97F8944
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourGreen
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F2211/4 GR103 is a grey Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Green
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 221 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
