Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2211/4 CL003Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K1090 |
| Product Range | FIT 221 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.880 |
| 5+ | $287.020 |
| 10+ | $281.160 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$292.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | F2211/4 CL003Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 88K1090 |
| Product Range | FIT 221 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.25" |
| I.D. Supplied - Metric | 6.35mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 250ft |
| Length - Metric | 76.2m |
| I.D. Recovered Max - Imperial | 0.125" |
| I.D. Recovered Max - Metric | 3.18mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | FIT 221 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The F2211/4 CL003 is a clear Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 6.35mm |
| Length - Imperial | 250ft |
| I.D. Recovered Max - Imperial | 0.125" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.25" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 76.2m |
| I.D. Recovered Max - Metric | 3.18mm |
| Product Range | FIT 221 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
