Low

ALPHA WIRE  7054 VI005  Wire, Hook Up, UL1429, MIL-W-16878E Type B, PVC, Purple, 24 AWG, 0.23 mm², 7 x 32AWG, 100 ft

ALPHA WIRE 7054 VI005
Technical Data Sheet (130.99KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PVC
Jacket Color:
Purple
Wire Gauge:
24AWG
Conductor Area CSA:
0.23mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
150V
Conductor Material:
Copper
External Diameter:
1.118mm
Approval Specification:
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor