Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No65609 SL001
Newark Part No.91F2514
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,116.070 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,116.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65609 SL001
Newark Part No.91F2514
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors9Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter12.954mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
12.954mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
9Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
