Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,404.540 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,404.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6307 SL002
Newark Part No.66F8296
Technical Datasheet
Cable ShieldingShielded
No. of Conductors15Conductor
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.86mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
6.86mm
Product Range
-
No. of Conductors
15Conductor
Conductor Area CSA
0.23mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
