Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No391445 WH001
Newark Part No.03F1105
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,689.76 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,689.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391445 WH001
Newark Part No.03F1105
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
Conductor Area CSA2.08mm²
Voltage Rating15kV
Conductor MaterialCopper
External Diameter4.17mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
15kV
External Diameter
4.17mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate