Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,633.430 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$2,633.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2827/2 WH005
Newark Part No.06M3905
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 32AWG
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter4.064mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2827/2 WH005 is a 2-core Shielded Cable with silver-plated copper conductor and a PTFE insulator. This MIL-W-16878/4 type E multi-core high/low temperature cable comes with a white PTFE jacket and silver-plated copper braid shield (90% minimum coverage). A braided copper shield provides good protection against higher frequency EMI.
- NEMA HP3-EXBGE type
- 22.4lbs Maximum pull tension
- 54pf/ft at 1kHz Nominal ground capacitance
- 0.16µH/ft Nominal inductance
Applications
Automation & Process Control, Power Management, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
4.064mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.62mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PTFE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
