Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2242C SL005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03F6253 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $427.600 |
| 2+ | $406.590 |
| 5+ | $391.870 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$427.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2242C SL005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03F6253 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Pairs | 2 Pair |
| Wire Gauge | 18AWG |
| Conductor Area CSA | 0.81mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Color | Slate |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 8.458mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2242C SL005 is a 100ft 2-conductor 22AWG 150V slate shielded Communication and Control Cable with stranded tinned copper conductors, PVC insulation, aluminum/polyester foil shield, foil facing outward stranded tinned copper drain wire equal in size to conductor, slate PVC jacket. Foil shield, 25% overlap minimum, for moderate EMI needs. Conductors are identified by different colors.
- High performance
- 0.89mm Jacket thickness
- REACH regulation (EC 1907/2006)
Applications
Audio, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Commercial, Automation & Process Control, Sensing & Instrumentation, Security, Industrial
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Slate |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 2 Pair |
|---|---|
| Conductor Area CSA | 0.81mm² |
| Reel Length (Metric) | 30.5m |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Jacket Material | PVC |
| External Diameter | 8.458mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
