Motor Drivers / Controllers :
1,217 Products FoundFind a huge range of Motor Drivers / Controllers at Newark Electronics. We stock a large selection of Motor Drivers / Controllers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Rohm, Toshiba, Monolithic Power Systems (mps) & Infineon
All Filters
Expand Filters
Manufacturer
(52)
(40)
(96)
(239)
(50)
(2)
(83)
(1)
(1)
IC Type
(1)
(1)
(3)
(83)
(2)
(24)
(1)
(2)
IC Output Type
(3)
No. of Channels
(1)
Sensing Accuracy Range
(3)
Motor Type
(2)
(162)
(3)
(3)
(2)
(54)
(1)
(16)
Sensing Temperature Min
(1)
Data Bus Width
(1)
No. of Outputs
(92)
(5)
(4)
(293)
(244)
(64)
(26)
(13)
Driver Configuration
(1)
Output Current
(1)
(1)
(3)
(1)
(54)
(8)
(1)
(4)
Packaging
(255)
(459)
(21)
(459)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | IC Type | IC Output Type | No. of Channels | Sensing Accuracy Range | Motor Type | Sensing Temperature Min | Data Bus Width | No. of Outputs | Driver Configuration | Output Current | Sensing Temperature Max | Power Switch Type | Sensor Case Style | Driver Case Style | Output Voltage | IC Case / Package | No. of Pins | Input Type | MCU Case Style | Supply Voltage Min | Supply Voltage Max | Source Current | Sink Current | Embedded Interface Type | Operating Temperature Min | Operating Temperature Max | Qualification | IC Mounting | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$2.890 50+$2.550 100+$2.300 250+$2.050 500+$1.790 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 1A | - | - | - | HSOP | - | HSOP | 16Pins | - | - | 10V | 30V | - | - | - | -30°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.960 50+$1.320 100+$1.180 250+$1.110 500+$1.070 More Pricing... | H-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 1A | - | - | - | SOP | - | SOP | 8Pins | - | - | 3V | 5.5V | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.860 50+$3.460 100+$3.220 250+$2.960 500+$2.640 More Pricing... | Sensorless Motor Controller | - | - | - | Three Phase Brushless DC | - | - | 1Outputs | - | 20mA | - | - | - | SSOP | 5.5V | SSOP | 24Pins | - | - | 4.5V | 5.5V | - | - | - | -30°C | 105°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+$16.480 10+$13.070 25+$12.550 50+$12.020 100+$11.590 More Pricing... | Motor Driver | - | - | - | Two Phase Stepper | - | - | 4Outputs | - | 7.1A | - | - | - | SOIC | 52V | SOIC | 24Pins | - | - | 8V | 52V | - | - | - | -40°C | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+$13.230 10+$10.420 25+$9.710 50+$9.330 100+$8.940 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Two Phase Stepper | - | - | 2Outputs | - | 2A | - | - | - | Multiwatt | - | Multiwatt | 15Pins | - | - | 4.5V | 7V | - | - | - | -25°C | 130°C | - | - | - | |||||
Each | 1+$9.190 10+$7.150 25+$6.850 50+$6.540 100+$6.280 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Stepper | - | - | 2Outputs | - | 2.8A | - | - | - | SOIC | 52V | SOIC | 20Pins | - | - | 8V | 52V | - | - | - | -40°C | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.840 50+$1.230 100+$1.100 250+$1.040 500+$0.997 More Pricing... | Motor Driver | - | - | - | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | - | - | SOIC | - | SOIC | 8Pins | - | - | 5.5V | 9V | - | - | - | -40°C | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.470 25+$3.840 50+$3.660 100+$3.480 250+$3.310 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 2Outputs | - | 3A | - | - | - | TDFN | - | TDFN | 12Pins | - | - | 4.5V | 36V | - | - | - | -40°C | 85°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+$15.980 10+$13.310 25+$12.600 50+$12.240 100+$11.880 More Pricing... | Motor Controller | - | - | - | Two / Four Phase Stepper | - | - | 2Outputs | - | 10mA | - | - | - | SOIC | 3.9V | SOIC | 20Pins | - | - | 4.75V | 7V | - | - | - | -40°C | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$8.450 50+$6.120 100+$5.850 250+$5.510 500+$5.420 More Pricing... | H-Bridge Motor Driver | - | - | - | PWM | - | - | 2Outputs | - | 30A | - | - | - | MultiPowerSO | - | MultiPowerSO | 30Pins | - | - | 5.5V | 36V | - | - | - | -40°C | 150°C | AEC-Q100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.410 50+$4.830 100+$4.480 250+$4.340 500+$4.240 More Pricing... | Half-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 42A | - | - | - | TO-263 (D2PAK) | - | TO-263 (D2PAK) | 7Pins | - | - | 8V | 18V | - | - | - | -40°C | 150°C | AEC-Q100 | - | - | ||||||
Each | 1+$19.120 10+$14.760 25+$14.050 50+$13.690 100+$13.320 More Pricing... | Motor Controller | - | - | - | Two / Four Phase Stepper | - | - | 2Outputs | - | 10mA | - | - | - | DIP | 3.9V | DIP | 20Pins | - | - | 4.75V | 7V | - | - | - | -40°C | 150°C | - | - | L297 | ||||||
STMICROELECTRONICS | Each | 1+$11.260 10+$8.990 25+$8.140 50+$7.880 100+$7.610 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Two Phase Stepper | - | - | 2Outputs | - | 2A | - | - | - | Multiwatt | - | Multiwatt | 15Pins | - | - | 4.8V | 46V | - | - | - | -40°C | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+$11.040 10+$8.640 25+$8.160 50+$7.680 100+$7.380 More Pricing... | Microstepping Motor Driver | - | - | - | Two Phase Stepper | - | - | 2Outputs | - | 3A | - | - | - | HTSSOP | 45V | HTSSOP | 28Pins | - | - | 3.3V | 5V | - | - | - | -40°C | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.490 50+$6.100 100+$5.580 250+$5.460 500+$5.430 More Pricing... | Motor Driver | - | - | - | Brushed DC, Stepper | - | - | 4Outputs | - | 600mA | - | - | - | SOIC | - | SOIC | 20Pins | - | - | 4.5V | 36V | - | - | - | -40°C | 150°C | - | - | - | ||||||
ALLEGRO MICROSYSTEMS | Each (Supplied on Cut Tape) Cut Tape | 1+$4.120 50+$2.860 100+$2.590 250+$2.460 500+$2.450 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 2.8A | - | - | - | TSSOP | 36V | TSSOP | 16Pins | - | - | 8V | 36V | - | - | - | -20°C | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$7.760 50+$5.560 100+$5.320 250+$5.010 500+$4.950 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Stepper | - | - | 2Outputs | - | 2.8A | - | - | - | PowerSO | 52V | PowerSO | 36Pins | - | - | 8V | 52V | - | - | - | -25°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$7.860 50+$5.980 100+$5.570 250+$5.430 500+$5.320 More Pricing... | Microstepping Motor Driver | - | - | - | Two Phase Stepper | - | - | 1Outputs | - | 3A | - | - | - | HTSSOP | 45V | HTSSOP | 28Pins | - | - | - | 3.3V | - | - | - | -40°C | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.990 50+$2.840 100+$2.670 250+$2.510 500+$2.360 More Pricing... | H-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 15A | - | - | - | NSOIC | - | NSOIC | 16Pins | - | - | 4V | 28V | - | - | - | -40°C | 150°C | AEC-Q100 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.160 50+$4.370 100+$3.980 250+$3.830 500+$3.750 More Pricing... | Half-Bridge Motor Driver | - | - | - | Three Phase Brushless DC | - | - | 3Outputs | - | 4A | - | - | - | PowerSO | - | PowerSO | 20Pins | - | - | 7V | 52V | - | - | - | -40°C | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+$8.400 10+$6.520 25+$5.960 50+$5.750 100+$5.530 More Pricing... | Motor Driver | - | - | - | Brushed DC, Stepper | - | - | 4Outputs | - | 1A | - | - | - | DIP | - | DIP | 16Pins | - | - | 4.5V | 36V | - | - | - | -40°C | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$8.390 50+$6.070 100+$5.810 250+$5.470 500+$5.390 More Pricing... | H-Bridge Motor Driver | - | - | - | Brushed DC | - | - | 1Outputs | - | 30A | - | - | - | MultiPowerSO | - | MultiPowerSO | 30Pins | - | - | 5.5V | 24V | - | - | - | -40°C | 150°C | AEC-Q100 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.350 50+$9.040 100+$8.310 250+$8.260 500+$8.200 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Two Phase Stepper | - | - | 2Outputs | - | 4A | - | - | - | SOIC | - | SOIC | 20Pins | - | - | 4.8V | 46V | - | - | - | -40°C | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$7.020 50+$5.280 100+$5.050 250+$4.760 500+$4.520 More Pricing... | Full-Bridge Motor Driver | - | - | - | Brushed DC, Two Phase Stepper | - | - | 2Outputs | - | 1A | - | - | - | SOIC | - | SOIC | 20Pins | - | - | 12V | 48V | - | - | - | -40°C | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+$8.390 10+$6.510 25+$6.180 50+$5.840 100+$5.660 More Pricing... | Motor Driver | - | - | - | Brushed DC, Stepper | - | - | 4Outputs | - | 600mA | - | - | - | SOIC | - | SOIC | 20Pins | - | - | 4.5V | 36V | - | - | - | -40°C | 150°C | - | - | - | |||||























