Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS758ECB-200B-PSS-T
Newark Part No.04R7128
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS758ECB-200B-PSS-T
Newark Part No.04R7128
Technical Datasheet
Quiescent Current-
Bandwidth120kHz
Current Sense DirectionBidirectional
Accuracy- 1.2%
Measured Current-
Sensor Case / Package-
Sensor Case Style-
No. of Pins5Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Quiescent Current
-
Current Sense Direction
Bidirectional
Measured Current
-
Sensor Case Style
-
Supply Voltage Min
3V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
120kHz
Accuracy
- 1.2%
Sensor Case / Package
-
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
