Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4984SLPTR-T
Newark Part No.
Re-Reel12AJ8265
Cut Tape12AJ8265
Your Part Number
Technical Datasheet
2,904 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.36 |
| 10+ | $2.66 |
| 25+ | $2.50 |
| 50+ | $2.35 |
| 100+ | $2.19 |
| 250+ | $2.03 |
| 500+ | $1.96 |
| 1000+ | $1.90 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4984SLPTR-T
Newark Part No.
Re-Reel12AJ8265
Cut Tape12AJ8265
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2A
Output Voltage35V
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
35V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
TSSOP
Motor Type
Stepper
Output Current
2A
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability