Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3977SEDTR-T
Newark Part No.12X9022
Your Part Number
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3977SEDTR-T
Newark Part No.12X9022
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage35V
IC Case / PackageLCC
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Automotive Qualification Standard-
Driver Case StyleLCC
Alternatives for A3977SEDTR-T
1 Product Found
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
35V
No. of Pins
44Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Driver Case Style
LCC
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
LCC
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
