Low

ALLEGRO MICROSYSTEMS  A1302KUA-T  Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V

ALLEGRO MICROSYSTEMS A1302KUA-T
ALLEGRO MICROSYSTEMS A1302KUA-T
Manufacturer Part No:
A1302KUA-T
Newark Part No.:
31K6641
Technical Datasheet:
See all Technical Docs
ALLEGRO MICROSYSTEMS A1302KUA-T
ALLEGRO MICROSYSTEMS A1302KUA-T

The actual product may differ from image shown

Product Overview

The A1302 is a continuous-time, ratio metric, linear Hall-effect sensors. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. This device has a quiescent output voltage that is 50% of the supply voltage. Two output sensitivity options are provided: 2.5 mV/G typical for the A1301.The Hall-effect integrated circuit included in each device includes a Hall sensing element, a linear amplifier, and a CMOS Class A output structure. Integrating the Hall sensing element and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analogue signals. High precision in output levels is obtained by internal gain and offset trim adjustments made at end-of-line during the manufacturing process.
  • Low-noise output
  • Fast power-on time
  • Ratio metric rail-to-rail output
  • Solid-state reliability
  • Factory-programmed at end-of-line for optimum performance
  • Robust ESD performance

 

Product Information

Hall Effect Type:
Linear
Output Current:
10mA
Sensor Case Style:
SIP
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Sensing & Instrumentation;
  • Robotics;
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.