Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7100
Newark Part No.66K7958
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.382 |
Price for:Each
Minimum: 500
Multiple: 25
$191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7100
Newark Part No.66K7958
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0MHz
Coaxial TerminationSolder
Operating Frequency Max750MHz
Connector TypeF Type
Coaxial Cable Type-
Connector GenderPlug
Impedance75ohm
Product Range-
Connector MountingCable Mount
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Termination
Solder
Connector Type
F Type
Connector Gender
Plug
Product Range
-
SVHC
Lead
Operating Frequency Min
0MHz
Operating Frequency Max
750MHz
Coaxial Cable Type
-
Impedance
75ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for 25-7100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate