Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3458ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92H4778 |
| Product Range | 34000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17,003.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17,003.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 3458ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92H4778 |
| Product Range | 34000 Series |
| Technical Datasheet | |
| No. of Digits | 8.5 |
| DMM Connectivity | GPIB |
| Current Measure AC Max | 1A |
| Voltage Measure AC Max | 1kV |
| Resistance Measure Max | 1Gohm |
| Product Range | 34000 Series |
| Current Measure DC Max | 1A |
| Voltage Measure DC Max | 1kV |
| Manufacturer Warranty | 1 Year |
| DMM Functions | AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
3458A is a 8.5 digit multimeter. It measures AC/DC voltage, AC/DC current, resistance, frequency, continuity, diode test, temperature.
- 8ppm per year DC voltage reference stability, optional 4ppm
- 0.1ppm DC volts transfer accuracy
- Superior AC volts measurements
- System capabilities: 100,000 readings per second at 4½ digits
- 148K reading memory for prolonged data logging
Technical Specifications
| No. of Digits | 8.5 |
|---|---|
| Current Measure AC Max | 1A |
| Resistance Measure Max | 1Gohm |
| Current Measure DC Max | 1A |
| Manufacturer Warranty | 1 Year |
| Plug Type | - |
| DMM Connectivity | GPIB |
|---|---|
| Voltage Measure AC Max | 1kV |
| Product Range | 34000 Series |
| Voltage Measure DC Max | 1kV |
| DMM Functions | AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |