Print Page
34137A
Test Lead Set, Deluxe, 3458A, 2 x Leads, 2 x Fine Tip Probes, 1 x Mini Grabber, 2 x SMT Grabbers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 34137ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01P1238 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.030 |
Price for:Each
Minimum: 1
Multiple: 1
$96.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 34137ACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01P1238 |
| Technical Datasheet | |
| Kit Contents | 2 x Test Leads, 2 x Fine Tip Probes, 1 x Mini Grabber, 2 x SMT Grabbers |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The 34137A is a 1000V Deluxe Test Lead Set with retractable sheath banana plugs. For use with 3458A digital multimeter.
- 1.4m Length
Applications
Test & Measurement, Metering
Contents
2 Test lead probes with retractable sheath, 2 Fine tip probes, 2 SMT grabbers and 1 mini grabber.
Technical Specifications
| Kit Contents | 2 x Test Leads, 2 x Fine Tip Probes, 1 x Mini Grabber, 2 x SMT Grabbers |
|---|---|
| SVHC | Lead (17-Jan-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
