
Need more?
| Quantity | Price |
|---|---|
| 1+ | $282.000 |
Product Information
Product Overview
The MN261 is an AC Current Probe designed to meet the most stringent demands in industry and electrical contracting. It has a 0.78-inch (20mm) jaw opening and accommodates conductors up to 250MCM. The unique hooked jaw design facilitates clamping and hooking onto conductors. Polycarbonate materials and ultrasonic welding are used throughout to ensure ruggedness and overall lasting reliability. It uses tape-wound cores to further improve its high and low end performance. Rated at 200Arms it has a measurement range to 240Arms. It meets EN 61010, 600V, Cat. III safety standards and is CE marked and UL approved in Canada and United States.
- Small, compact size
- Designed for DMMs, loggers, recorders and oscilloscopes
- Double Insulation
- UL94V-0 Flammability rating
- -10 to 55°C Operating temperature range
Applications
Test & Measurement, HVAC, Industrial, Commercial
Technical Specifications
BNC
240A
Oscilloscopes, Digital Multimeters, Recorders & Data Loggers
No SVHC (16-Jul-2019)
Current Clamp
500mA
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
