Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoK100Copy
Newark Part No.79K7658
Technical Datasheet
Meter Side Connector-
Probe Side Connector-
Current Range Max-
Current Range Min-
For Use WithDMMs, Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The K100 is a The DC/AC Microprobe measures as low as 100A AC/DC. The unit has proportional mV output for direct readings on DMMs, loggers and oscilloscopes. It is designed for use with DMMs and oscilloscopes.
- Outputs signal proportional to total current (DC + AC)
- Low noise
- Ultra-compact size and non-contact clamp-on convenience
- Simple plug-in operation
- Accurate display of waveforms
- No range or mode (AC/DC) switching required
- Extended battery life
- Red LED indicated momentary or continuous overload
- Green LED indicates power and battery condition
Applications
Industrial, Automation & Process Control, Test & Measurement, Automotive, Avionics, Maintenance & Repair, Signal Processing, Communications & Networking
Technical Specifications
Meter Side Connector
-
Current Range Max
-
For Use With
DMMs, Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
-
Current Range Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
