Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK2582HB-AT
Newark Part No.58P0939
Product RangeAK25489 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.400 |
| 5+ | $117.890 |
| 10+ | $116.370 |
| 25+ | $113.870 |
| 50+ | $108.860 |
| 100+ | $99.690 |
| 250+ | $91.610 |
Price for:Each
Minimum: 1
Multiple: 1
$128.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2582HB-AT
Newark Part No.58P0939
Product RangeAK25489 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM680CFM
Noise Rating66dBA
Power Rating62.8W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating300mA
IP Rating-
Air Flow - m3/min19.244m³/min
Product RangeAK25489 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AK2582HB-AT is a 230VAC high speed Axial Fan with 2-ball bearing and terminal power connection. High quality aluminum die casting frame flatted with black paint and black PBT plastic with glass fiber impeller. Counter-clockwise direction of rotation looking at rotor, shaded pole induction motor structure.
- UL94V-0 Flammability rating
- 2100RPM Speed rating
- -10 to 70°C Operating temperature range
- 62.8W Rated power
- 0.35"Aq Maximum pressure
- 100MΩ or more at 500VDC (between lead wire and frame) Insulation resistance
- 1500VAC for one minute to base on UL507 Dielectric strength
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
2000rpm
Current Rating
300mA
Air Flow - m3/min
19.244m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
680CFM
Power Rating
62.8W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK25489 Series
Technical Docs (1)
Alternatives for AK2582HB-AT
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate