Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK2581MB-AT
Newark Part No.58P0937
Product RangeAK25489 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $83.980 |
| 250+ | $75.580 |
Price for:Each
Minimum: 100
Multiple: 25
$8,398.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK2581MB-AT
Newark Part No.58P0937
Product RangeAK25489 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM530CFM
Noise Rating57dBA
Power Rating26.5W
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating240mA
IP Rating-
Air Flow - m3/min14.999m³/min
Product RangeAK25489 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
1600rpm
Current Rating
240mA
Air Flow - m3/min
14.999m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
530CFM
Power Rating
26.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK25489 Series
Technical Docs (1)
Alternatives for AK2581MB-AT
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate