Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAK1752HB-AT
Newark Part No.58P0925
Product RangeAK17251 Series
Your Part Number
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.130 |
| 5+ | $76.880 |
| 10+ | $75.830 |
| 25+ | $74.100 |
| 50+ | $70.650 |
| 100+ | $64.320 |
| 250+ | $58.750 |
Price for:Each
Minimum: 1
Multiple: 1
$84.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAK1752HB-AT
Newark Part No.58P0925
Product RangeAK17251 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM210CFM
Noise Rating65dBA
Power Rating27.6W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
Air Flow - m3/min5.943m³/min
Product RangeAK17251 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AK1752HB-AT is a 230VAC Axial Fan with a ball bearing and aluminum alloy frame. This AK17251 series high speed round AC fan comes with an UL94V-0 plastic impeller, UL1015 20AWG leaded wire and thermal protected capacitor-run induction motor.
- -10 to 70°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
5.943m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
210CFM
Power Rating
27.6W
Power Connection Type
Terminals
IP Rating
-
Product Range
AK17251 Series
Technical Docs (1)
Alternatives for AK1752HB-AT
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate