Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD5012HB-D70
Newark Part No.58P0917
Product RangeAD5015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.870 |
| 250+ | $9.760 |
Price for:Each
Minimum: 240
Multiple: 120
$2,608.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD5012HB-D70
Newark Part No.58P0917
Product RangeAD5015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.3CFM
Flow Rate - Metric0.404m³/min
Air Flow - CFM14.3CFM
Noise Rating34dBA
Power Rating1.44W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.404m³/min
Product RangeAD5015 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD5012HB-D70 is an Axial Fan with high speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
- 4800RPM Rotor speed
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.404m³/min
Noise Rating
34dBA
Rated Speed
4800rpm
Current Rating
110mA
Air Flow - m3/min
0.404m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
14.3CFM
Air Flow - CFM
14.3CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD5015 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate