Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1324LB-F51
Newark Part No.58P0905
Product RangeAD12738 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.800 |
| 250+ | $24.990 |
Price for:Each
Minimum: 100
Multiple: 50
$2,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1324LB-F51
Newark Part No.58P0905
Product RangeAD12738 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial107.49CFM
Flow Rate - Metric3.041m³/min
Air Flow - CFM107.49CFM
Noise Rating41dBA
Power Rating3.6W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min3.041m³/min
Product RangeAD12738 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.041m³/min
Noise Rating
41dBA
Rated Speed
2000rpm
Current Rating
150mA
Air Flow - m3/min
3.041m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
107.49CFM
Air Flow - CFM
107.49CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12738 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate