Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1312XB-F51
Newark Part No.58P0903
Product RangeAD12738 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.950 |
| 250+ | $28.600 |
Price for:Each
Minimum: 100
Multiple: 50
$3,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1312XB-F51
Newark Part No.58P0903
Product RangeAD12738 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial226.628CFM
Flow Rate - Metric6.413m³/min
Air Flow - CFM226.628CFM
Noise Rating62dBA
Power Rating23.4W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating1.95A
IP Rating-
Air Flow - m3/min6.413m³/min
Product RangeAD12738 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.413m³/min
Noise Rating
62dBA
Rated Speed
4100rpm
Current Rating
1.95A
Air Flow - m3/min
6.413m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
226.628CFM
Air Flow - CFM
226.628CFM
Power Rating
23.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12738 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate