Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1312HB-F51
Newark Part No.58P0899
Product RangeAD12738 Series
Your Part Number
Technical Datasheet
213 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.600 |
| 5+ | $44.730 |
| 10+ | $43.630 |
| 25+ | $42.900 |
| 50+ | $41.160 |
| 100+ | $37.680 |
| 250+ | $34.460 |
Price for:Each
Minimum: 1
Multiple: 1
$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1312HB-F51
Newark Part No.58P0899
Product RangeAD12738 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial161.172CFM
Flow Rate - Metric4.561m³/min
Air Flow - CFM161.172CFM
Noise Rating53dBA
Power Rating7.8W
Rated Speed2950rpm
Power Connection Type2 Lead Wires
Current Rating650mA
IP Rating-
Air Flow - m3/min4.561m³/min
Product RangeAD12738 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
4.561m³/min
Noise Rating
53dBA
Rated Speed
2950rpm
Current Rating
650mA
Air Flow - m3/min
4.561m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
161.172CFM
Air Flow - CFM
161.172CFM
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12738 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate