Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1248UB-F51
Newark Part No.58P0896
Product RangeAD12038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.140 |
| 250+ | $16.370 |
Price for:Each
Minimum: 120
Multiple: 60
$2,176.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1248UB-F51
Newark Part No.58P0896
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.1CFM
Flow Rate - Metric3.399m³/min
Air Flow - CFM120.1CFM
Noise Rating48dBA
Power Rating10.56W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min3.399m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.399m³/min
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
220mA
Air Flow - m3/min
3.399m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
120.1CFM
Air Flow - CFM
120.1CFM
Power Rating
10.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate