Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1248HB-A71GL
Newark Part No.58P0887
Product RangeAD12025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.490 |
| 250+ | $15.800 |
Price for:Each
Minimum: 120
Multiple: 60
$2,098.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1248HB-A71GL
Newark Part No.58P0887
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial87.87CFM
Flow Rate - Metric2.486m³/min
Air Flow - CFM87.87CFM
Noise Rating39.1dBA
Power Rating4.8W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min2.486m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.486m³/min
Noise Rating
39.1dBA
Rated Speed
2200rpm
Current Rating
100mA
Air Flow - m3/min
2.486m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
25mm
Flow Rate - Imperial
87.87CFM
Air Flow - CFM
87.87CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate