Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1212DB-A71GL
Newark Part No.58P0847
Product RangeAD12025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.340 |
| 25+ | $27.790 |
| 50+ | $26.530 |
| 100+ | $24.260 |
| 250+ | $22.260 |
Price for:Each
Minimum: 20
Multiple: 1
$566.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1212DB-A71GL
Newark Part No.58P0847
Product RangeAD12025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial57.205CFM
Flow Rate - Metric1.618m³/min
Air Flow - CFM57.205CFM
Noise Rating27.2dBA
Power Rating1.32W
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min1.618m³/min
Product RangeAD12025 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1212DB-A71GL is a 12VDC 25mm thick ultra low speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC low noise fan.
- UL94V-0 Flammability rating
- 1500RPM Speed rating
- 1.32W Rated power
- 0.074"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.618m³/min
Noise Rating
27.2dBA
Rated Speed
1500rpm
Current Rating
110mA
Air Flow - m3/min
1.618m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
57.205CFM
Air Flow - CFM
57.205CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12025 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate