Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824VB-A71GP
Newark Part No.08R6684
Product RangeAD8025GP Series
Your Part Number
Technical Datasheet
373 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 5+ | $16.990 |
| 10+ | $16.690 |
| 25+ | $16.370 |
| 50+ | $15.630 |
| 100+ | $14.290 |
| 250+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824VB-A71GP
Newark Part No.08R6684
Product RangeAD8025GP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM72CFM
Noise Rating49dBA
Power Rating6.24W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min2.037m³/min
Product RangeAD8025GP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0824VB-A71GP is an Axial Fan with high speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
5000rpm
Current Rating
260mA
Air Flow - m3/min
2.037m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
72CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025GP Series
Technical Docs (1)
Alternatives for AD0824VB-A71GP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate