Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824HB-F71DS
Newark Part No.08R6675
Product RangeAD8038DS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.890 |
| 250+ | $18.870 |
Price for:Each
Minimum: 112
Multiple: 56
$2,339.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824HB-F71DS
Newark Part No.08R6675
Product RangeAD8038DS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial75CFM
Flow Rate - Metric2.123m³/min
Air Flow - CFM75CFM
Noise Rating50.5dBA
Power Rating7.2W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min2.123m³/min
Product RangeAD8038DS Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.123m³/min
Noise Rating
50.5dBA
Rated Speed
4800rpm
Current Rating
300mA
Air Flow - m3/min
2.123m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8038DS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate