Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0812LB-A70GL
Newark Part No.08R2502
Product RangeAD8025 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.13 |
| 250+ | $8.16 |
Price for:Each
Minimum: 100
Multiple: 50
$913.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812LB-A70GL
Newark Part No.08R2502
Product RangeAD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial27.6CFM
Flow Rate - Metric0.781m³/min
Air Flow - CFM27.6CFM
Noise Rating22.5dBA
Power Rating1.44W
Rated Speed2100rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.781m³/min
Product RangeAD8025 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0812LB-A70GL is a 12VDC 25mm thick low speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by impedance low noise fan.
- UL94V-0 Flammability rating
- 2100RPM Speed rating
- 0.96W Rated power
- 0.078"Aq Maximum pressure
- 7 blades
- 10MΩ or more at 500VDC (between lead conductor and frame) Insulation resistance
- -10 to 90°C Operating temperature range
- Motor protection
- Polarity protection
- 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.781m³/min
Noise Rating
22.5dBA
Rated Speed
2100rpm
Current Rating
80mA
Air Flow - m3/min
0.781m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
27.6CFM
Air Flow - CFM
27.6CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate