Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0412UB-C71GP
Newark Part No.08R6658
Product RangeAD4020GP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $10.980 |
Price for:Each
Minimum: 250
Multiple: 125
$2,745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412UB-C71GP
Newark Part No.08R6658
Product RangeAD4020GP Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial11CFM
Flow Rate - Metric0.311m³/min
Air Flow - CFM11CFM
Noise Rating33dBA
Power Rating1.8W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.311m³/min
Product RangeAD4020GP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.311m³/min
Noise Rating
33dBA
Rated Speed
8200rpm
Current Rating
150mA
Air Flow - m3/min
0.311m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020GP Series
Technical Docs (1)
Alternatives for AD0412UB-C71GP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate