Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0412LB-G70
Newark Part No.58P0762
Product RangeAD4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.320 |
| 10+ | $12.060 |
| 25+ | $11.810 |
| 50+ | $11.270 |
| 100+ | $10.290 |
| 250+ | $9.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412LB-G70
Newark Part No.58P0762
Product RangeAD4010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial4.2CFM
Flow Rate - Metric0.119m³/min
Air Flow - CFM4.2CFM
Noise Rating21dBA
Power Rating720mW
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.119m³/min
Product RangeAD4010 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD0412LB-G70 is an Axial Fan with low speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
- 4200RPM Rotor speed
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.119m³/min
Noise Rating
21dBA
Rated Speed
4200rpm
Current Rating
60mA
Air Flow - m3/min
0.119m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
4.2CFM
Air Flow - CFM
4.2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4010 Series
Technical Docs (1)
Alternatives for AD0412LB-G70
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
