Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0412DB-C50(T1)
Newark Part No.58P0756
Product RangeAD4020 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.960 |
Price for:Each
Minimum: 250
Multiple: 125
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0412DB-C50(T1)
Newark Part No.58P0756
Product RangeAD4020 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial4.489CFM
Bearing TypeBall Bearing
Air Flow - CFM4.489CFM
Flow Rate - Metric0.127m³/min
Noise Rating17.5dBA
Power Rating480mW
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.127m³/min
Product RangeAD4020 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
4.489CFM
Air Flow - CFM
4.489CFM
Noise Rating
17.5dBA
Rated Speed
4200rpm
Current Rating
40mA
Air Flow - m3/min
0.127m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.127m³/min
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD4020 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate