Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA8382HS-AT
Newark Part No.58P0746
Product RangeAD8038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.720 |
| 250+ | $17.070 |
Price for:Each
Minimum: 240
Multiple: 60
$4,492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA8382HS-AT
Newark Part No.58P0746
Product RangeAD8038 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM29.6CFM
Noise Rating31.6dBA
Power Rating6.5W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
Air Flow - m3/min0.837m³/min
Product RangeAD8038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AA8382HS-AT is an AC Axial Fan with sleeve bearing system and terminal connections. It features aluminium frame and plastic impeller.
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
31.6dBA
Rated Speed
2300rpm
Current Rating
70mA
Air Flow - m3/min
0.837m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.6CFM
Power Rating
6.5W
Power Connection Type
Terminals
IP Rating
-
Product Range
AD8038 Series
Technical Docs (1)
Alternatives for AA8382HS-AT
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
