Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAA8381HB-AT
Newark Part No.58P0741
Product RangeAD8038 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.340 |
| 250+ | $14.900 |
Price for:Each
Minimum: 200
Multiple: 1
$3,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA8381HB-AT
Newark Part No.58P0741
Product RangeAD8038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM29.6CFM
Noise Rating31.6dBA
Power Rating7.8W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min0.837m³/min
Product RangeAD8038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AA8381HB-AT is a 115VAC Axial Fan with a ball bearing and aluminum alloy frame. This AA8038 series ultra-high speed square AC fan comes with an UL94V-0 plastic impeller, UL1430 22AWG leaded wire and impedance protected shade pole induction motor. The direction of ration is clock wise direction looking at rotor.
- -10 to 60°C Operating temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31.6dBA
Rated Speed
2800rpm
Current Rating
140mA
Air Flow - m3/min
0.837m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
29.6CFM
Power Rating
7.8W
Power Connection Type
Terminals
IP Rating
-
Product Range
AD8038 Series
Technical Docs (1)
Alternatives for AA8381HB-AT
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate