Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAA1281UB-AW
Newark Part No.41T3645
Product RangeAA12038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.280 |
| 250+ | $20.320 |
Price for:Each
Minimum: 240
Multiple: 60
$5,347.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1281UB-AW
Newark Part No.41T3645
Product RangeAA12038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100.2CFM
Noise Rating45.8dBA
Power Rating27.6W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min2.83m³/min
Product RangeAA12038 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45.8dBA
Rated Speed
-
Current Rating
330mA
Air Flow - m3/min
2.83m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100.2CFM
Power Rating
27.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AA12038 Series
Technical Docs (2)
Alternatives for AA1281UB-AW
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
