Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACL STATICIDE
Manufacturer Part No8185GM2448
Newark Part No.83K9297
Product RangeDualmat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.300 |
Price for:Each
Minimum: 1
Multiple: 1
$168.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8185GM2448
Newark Part No.83K9297
Product RangeDualmat Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Ground Terminal Type2 10mm Female Snaps
Length24"
Width - Imperial24"
Length - Imperial48"
External Width48"
Width - Metric610mm
Thickness2mm
Length - Metric1.2m
Mat FeaturesDissipative
Product RangeDualmat Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber, Vinyl
Ground Terminal Type
2 10mm Female Snaps
Width - Imperial
24"
External Width
48"
Thickness
2mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Green
Ground Terminals
Snap
Length
24"
Length - Imperial
48"
Width - Metric
610mm
Length - Metric
1.2m
Product Range
Dualmat Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
