Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No8085BM8072
Newark Part No.83K9293
Product RangeDualmat Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $327.910 |
Price for:Each
Minimum: 1
Multiple: 1
$327.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8085BM8072
Newark Part No.83K9293
Product RangeDualmat Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber, Vinyl
Ground TerminalsSnap
Ground Terminal Type2 10mm Female Snaps
Width - Imperial80"
Length30"
External Width72"
Length - Imperial72"
Width - Metric2m
Thickness2mm
Length - Metric1.8m
Mat FeaturesDissipative
Product RangeDualmat Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber, Vinyl
Ground Terminal Type
2 10mm Female Snaps
Length
30"
Length - Imperial
72"
Thickness
2mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminals
Snap
Width - Imperial
80"
External Width
72"
Width - Metric
2m
Length - Metric
1.8m
Product Range
Dualmat Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate