Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoHWZT-3.58MD
Newark Part No.13J2692
Product RangeHWZT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoHWZT-3.58MD
Newark Part No.13J2692
Product RangeHWZT Series
Technical Datasheet
Frequency3.58MHz
Oscillator MountingThrough Hole
No. of Pins2 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeHWZT Series
Frequency Stability± 0.3%
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
3.58MHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
Through Hole
Resonant Impedance
30ohm
Product Range
HWZT Series
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate