Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAXS-2016-04-04
Newark Part No.76R7680
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoAXS-2016-04-04
Newark Part No.76R7680
Technical Datasheet
No. of Contacts4Contacts
Connector TypeCrystal Socket
Pitch Spacing1.45mm
Product Range-
Row Pitch1.05mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
1.45mm
Row Pitch
1.05mm
Contact Plating
Gold Plated Contacts
Connector Type
Crystal Socket
Product Range
-
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate