Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSZT-12.00CV-T
Newark Part No.14T0269
Product RangeAWSZT-CV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 5000+ | $0.600 |
| 10000+ | $0.562 |
| 20000+ | $0.529 |
| 30000+ | $0.500 |
| 50000+ | $0.482 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSZT-12.00CV-T
Newark Part No.14T0269
Product RangeAWSZT-CV Series
Technical Datasheet
Frequency12MHz
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeAWSZT-CV Series
Frequency Stability± 0.4%
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
12MHz
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.4%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
30ohm
Product Range
AWSZT-CV Series
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for AWSZT-12.00CV-T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate