Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWSCR-24.00CV-T
Newark Part No.14T0248
Product RangeAWSCR-CV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 5000+ | $0.265 |
| 10000+ | $0.248 |
| 20000+ | $0.234 |
| 30000+ | $0.221 |
| 50000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-24.00CV-T
Newark Part No.14T0248
Product RangeAWSCR-CV Series
Technical Datasheet
Product RangeAWSCR-CV Series
No. of Pins3 Pin
Resonant Frequency24MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonantor Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Product Range
AWSCR-CV Series
Resonant Frequency
24MHz
Frequency Stability
± 0.3%
Resonantor Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate