Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWCR-4.00MD
Newark Part No.13J2002
Product RangeAWCR Series
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCR-4.00MD
Newark Part No.13J2002
Product RangeAWCR Series
Technical Datasheet
Product RangeAWCR Series
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Resonator Case / PackageRadial Leaded
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
The AWCR-4.00MD is a high frequency through-hole Ceramic Resonator with built-in capacitance. It is suitable for use in microprocessor clocks, electric appliances, general timing and remote control applications.
- Built-in capacitors save space and components
- Small size and light weight
- Excellent environmental resistance
- High-stability and washable type
Applications
Computers & Computer Peripherals, Automotive, Consumer Electronics, Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Product Range
AWCR Series
No. of Pins
3 Pin
Frequency Stability
± 0.3%
Resonator Case / Package
Radial Leaded
Oscillator Mounting
Through Hole
Operating Temperature Max
85°C
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
