Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAWCR-2.00MD
Newark Part No.13J1999
Product RangeAWCR Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCR-2.00MD
Newark Part No.13J1999
Product RangeAWCR Series
Technical Datasheet
Frequency2MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance100ohm
Frequency Tolerance± 0.5%
Product RangeAWCR Series
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
The AWCR-2.00MD is a high frequency through-hole Ceramic Resonator with built-in capacitance. It is suitable for use in microprocessor clocks, electric appliances, general timing and remote control applications.
- Built-in capacitors save space and components
- Small size and light weight
- Excellent environmental resistance
- High-stability and washable type
Applications
Computers & Computer Peripherals, Automotive, Consumer Electronics, Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
Through Hole
Resonant Impedance
100ohm
Product Range
AWCR Series
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate