Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEM1-48.000MHZ-LC-T
Newark Part No.14N5904
Product RangePure Silicon ASEM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.250 |
| 2000+ | $2.140 |
| 4000+ | $1.960 |
| 6000+ | $1.900 |
| 10000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-48.000MHZ-LC-T
Newark Part No.14N5904
Product RangePure Silicon ASEM Series
Technical Datasheet
Frequency Nom48MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEM Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
50ppm
Product Range
Pure Silicon ASEM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASEM1-48.000MHZ-LC-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
